This set from Wera includes a Kraftform Kompakt ratchet screwdriver with 1/4inhexagon chuck and hexagonal blade, switchover ring and strong permanent magnet, plus multi-component non-roll Kraftform handle with integrated magazine, suitable for use with hexagon insert bits. The set also includes a selection of 6 bits for slotted and crosshead screws.
- Max torque: 50Nm
- Length 325mm
- Weight 317g
Bits include: Slotted 1 x 1.0 x 5.5 and 1 x 1.2 x 6.5; Philips 1 x PH1 and 1 x PH2; Pozidriv 1 x PZ1 and 1 x PZ2.
| ESD Safe |
No |
| VDE/1000V Approved |
No |
| Tip Type |
Various |
| Height Safe |
No |
| Non Sparking |
No |
| Number of bits groove |
2 |
| Number of bits hexagon socket |
0 |
| Number of bits PH (crosshead) |
2 |
| Number of bits PZ (crosshead) |
2 |
| Number of bits Torx |
0 |
| Number of bits total |
6 |
| Number of bits TriWing |
0 |
| Number of bits two hole |
0 |
| Overall Length |
Various |
| Packaging |
Carton |
| Tip Size |
Various |
| With bit ratchet |
false |
| With handgrip |
false |
| With magnetic holder |
true |