Wera 05059297001 KK62 33-Piece Kraftform Kompakt Screwdriver & Security Bit Set

MPN
05059297001
Brand
Wera
EAN-13
4013288096302
Order Code
54-7536
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 days

This set from Wera includes a Kraftform handheld bit holder with Rapidaptor quick-release chuck and a selection of 32 extra-long bits to tackle a wide range of security screws.


  • Supplied in folding belt pouch
  • Length 89mm

Set includes the following bits: slotted 1.2 x 6.5mm; Phillips PH1, PH2, PH3; Pozidriv PZ1, PZ2, PZ3; Hex-Plus with borehole 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm; Spanner 4mm, 6mm, 8mm, 10mm; Torx BO TX8, TX10, TX15, TX20, TX25, TX27, TX30, TX40; Torq Mplus 6mm, 8mm, 10mm; Tri-Wing 1, 2, 3, 4.

Type Kraftform Kompakt 62
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height 60mm
Height Safe No
Length 150mm
Non Sparking No
Number of bits groove 1
Number of bits hexagon socket 0
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 3
Number of bits Torx 0
Number of bits total 32
Number of bits TriWing 4
Number of bits two hole 4
Overall Length Various
Packaging Bag
Tip Size Various
Weight 803.5g
Width 130mm
With bit ratchet false
With handgrip true
With magnetic holder false

Reviews

Wera 33-Piece Screwdriver & Security Bit Set

Great quality

Reviewed by: Paul Finnih

Trustpilot