Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Wera 05059296001 Kraftform Kompakt 61 Security Bits Set of 17

Order Code:  

50-9709

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05059296001 Copy to clipboard EAN-13: 4013288096296
  • Country of Origin:
 Report an error

Discontinued

The Wera 17-Piece Kraftform Kompakt 61 is a Screwdriver Bit-holder equipped with Rapidaptor quick-action chuck made of high-grade steel for fast bit change.


  • Bit hand-holder with Rapidaptor 6.3mm (¼in.), length 119mm
  • With extra-long, 89 mm bits
  • Case for fixing at the belt
  • Kraftform-grip handle
  • Contains the following bits (89mm length):
  • Spanner 4/6/8/10mm
  • Torx; BO 10/Torx® BO 15/Torx® BO 20/Torx® BO 25/Torx® BO 30
  • Torq-set® Mplus 6/8/10; Tri-wing® 1/2/3/4

Reviews


Be the first to submit a review