Wera 05051045001 KK Zyklop 26-Pce Kraftform Kompakt Ratchet & Bit Set 1/4" Drive

MPN
05051045001
Brand
Wera
EAN-13
4013288155313
Order Code
54-7092
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

This set from Wera includes 1 Kraftform Kompakt Zyklop ratchet with a 1/4in drive, 7 metric Zyklop sockets, 1 long Zyklop extension with free-turning sleeve and adaptor, plus a selection of 50mm slotted, Hex-Plus, Phillips, Pozidriv and Torx bits, supplied in a convenient folding pouch. The bitholder has rapid-in, rapid-out, rapid-spin, chuck-all and single-hand functions to enable bit changes at lightning speed.


  • Supplied in convenient folding case

Set includes the following bits: Slotted 5.5mm; Phillips PH 1, PH 2, PH 3; Pozidriv PZ 1, PZ 2; Hex-Plus 3, 4, 5, 6mm; Torx T10, T15, T20, T25, T27, T30.

Type Kraftform Kompakt Zyklop Speed
Number of Pieces 26
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 55mm
Height Safe No
Length 195mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 16
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 1
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 7
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Bag
Tip Size Various
Total number of tools 26
Weight 730.9g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot