This Wera 13-piece Kraftform Kompakt set with 6 x 25mm short and 6 x 89mm long bits contained within a lightweight, robust folding pouch. These compact tools allow the simultaneous use of both "hand" or "machine" types of screw connections. The handle blade-change system has a compact design with different compact blade tips allows for mobile and flexible use and rapid change of screwdriver bit required for a wide range of applications.
Suitable for bits with 1/4" hexagonal drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) and Wera connection series 1 and 4. With a telescopic connecting adapter, bayonet, Rapidaptor technology, Kraftform handle with anti-roll protection, multi-components allow for ergonomic screwdriving. It also features an integrated magazine for storing 25mm long bits.
This set replaces a 12-piece screwdriver set, reducing the necessary equipment to a minimum. The profile and size of the bits are easily recognizable due to the Wera "Take it easy" tool finder with its colour coding and easily visible labels.
- Compact 13 piece screwdriving tool set
- Lightweight, robust folding pouch
- Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon socket insert bits and Wera Series 1 and 4
- Ergonomic Kraftform bit hand-holder with Rapidaptor quick-release chuck
- Rapidaptor quick-release chuck allows rapid bit change
- Telescopic bayonet blade and integrated bit magazine
- 6 x 25mm Interchangeable bits with "Take it easy" tool finder colour coding
- 6 x 89mm (long) Interchangeable bits
- High corrosion protection from nickel chemical coating of bits
| Type |
Kraftform Kompakt 20 Tool Finder 2 |
| Number of Pieces |
13 |
| ESD Safe |
No |
| VDE/1000V Approved |
No |
| Tip Type |
Various |
| Height |
73mm |
| Height Safe |
No |
| Length |
173mm |
| Lightweight |
robust folding pouch |
| Non Sparking |
No |
| Overall Length |
Various |
| Tip Size |
Various |
| Weight |
403g |
| Width |
80mm |