Wera 05030005001 Kraftform Bottle Opener with Ergonomic Handle

Image Representative of Range

Wera 05030005001 Kraftform Bottle Opener with Ergonomic Handle

MPN
05030005001
Brand
Wera
EAN-13
4013288122742
Order Code
13-5568
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 628 in stock

Manufactured by Wera, the bottle opener 05030005001 is designed for efficient and effortless bottle opening. It serves as an essential accessory for outdoor activities, such as camping, hiking, and picnics, making it a versatile tool for adventure enthusiasts. The opener is also suitable for use as a household utensil or with caravan accessories, complementing camping and cooking ware collections.
Type Bottle Opener
Height 32mm
Length 147mm
Weight 81.5g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot