Wera 05006612001 Kraftform Kompakt VDE 17 extra slim 1 Tool Finder 17 pieces

MPN
05006612001
Brand
Wera
EAN-13
4013288229977
Order Code
08-3070
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £134.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

2x 817 VDE bitholding screwdrivers for Wera VDE blades; 14 VDE blades (each 157 mm length) with reduced blade diameter (items Kraftform Kompakt 60 i Take it easy 0.4x2.5 and Kraftform Kompakt 67 i Take it easy TX 10 standard blade diameter), so that even low-lying screw and spring elements can be easily reached and operated. With Take it easy Tool finder: Colour coding by profile and laser-engraved size indication - for quick and easy identification of the required tool. Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. 1x Knipex VDE 13 96 200 pliers for electrical installation; these pliers replace up to 6 individual tools for electrical installation: cutting, stripping, gripping, bending, deburring and crimping - all in one tool. With safety pawl for gentle gripping. Chrome-plated for better rust protection, with insulated multi-component handle sleeves. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components. Or to the wall, shelf or workshop trolley.
17-piece set
2x 817 VDE blade-holding screwdrivers; solely for Wera VDE blades
14 VDE blades (each 157 mm length) with reduced blade diameter (items Kraftform Kompakt 60 i Take it easy 0.4x2.5 and Kraftform Kompakt 67 i TX 10 standard blade diameter) with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated. With Take it easy Tool finder with colour coding by profile and laser-engraved size indication.
1x Knipex VDE 13 96 200 pliers for electrical installation; for cutting, stripping, gripping, bending, deburring and crimping. With safety pawl for gentle gripping. Chrome-plated for better rust protection, with insulated multi-component handle sleeves.
Type Interchangeable bits set
Number of Pieces 17
ESD Safe No
VDE/1000V Approved Yes
Height 80mm
Length 200mm
Range of use Electrician
Weight 1138g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot