This set from Wera includes 1 insulated Kraftform handheld bit holder and a selection of 16 interchangeable VDE blades, suitable for use with most screw head types, plus a single-pole voltage tester. Suitable for working at voltages of up to 1000V. Supplied in easily portable pouch.
- Blade diameter 6mm
- Blade length 154mm
- Standards: IEC 60900:2004, DIN EN 60900
Set includes 1 each of the following VDE blades: Slotted 0.4 x 2.5mm, 0.6 x 3.5mm, 0.8 x 4.0mm, 1 x 5.5mm; Phillips PH 1, PH 2; Pozidriv PZ1, PZ2; Switchboard square socket 6.3mm, 8.1mm.
| Type |
Interchangeable bits set |
| ESD Safe |
No |
| VDE/1000V Approved |
Yes |
| Tip Type |
Various |
| E-mechanic set |
true |
| Heating- + sanitary mechanic set |
false |
| Height Safe |
No |
| Non Sparking |
No |
| Number of adjustable wrenches |
0 |
| Number of bit inserts |
0 |
| Number of cable cutters |
0 |
| Number of chisels and punches |
0 |
| Number of coaxial tools |
0 |
| Number of combination spanners |
0 |
| Number of crosshead screwdrivers PH |
2 |
| Number of crosshead screwdrivers PZ |
2 |
| Number of files |
0 |
| Number of finishing tools glass fibre cable |
0 |
| Number of fork spanners |
0 |
| Number of guiding drills |
0 |
| Number of hammers |
0 |
| Number of hexagonal keys |
0 |
| Number of hole edge core drills |
0 |
| Number of hole saws |
0 |
| Number of HSS spiral drills |
0 |
| Number of measuring tools |
0 |
| Number of multifunctional tools |
0 |
| Number of open-end spanners |
0 |
| Number of pliers |
0 |
| Number of ratchets |
0 |
| Number of ring spanners |
0 |
| Number of saws |
0 |
| Number of slotted screwdrivers |
5 |
| Number of socket inserts |
0 |
| Number of socket spanners |
0 |
| Number of step drills |
0 |
| Number of stone drills |
0 |
| Number of testing tools |
0 |
| Number of tommy bars |
0 |
| Number of Torx screwdrivers |
0 |
| Number of wood borers |
0 |
| Overall Length |
Various |
| Packaging |
Bag |
| Tip Size |
Various |
| Total number of tools |
18 |