Wenger 606492 Pegasus Deluxe backpack 15.6" black

MPN
606492
Brand
Wenger
EAN-13
7613329064511
Order Code
20-6530
Country of Origin
China
View Full Product Range (47)
Qty Was Unit Price (Inc VAT)
1+ £99.29 £89.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 23/05/2026

Wenger 606492 Pegasus Deluxe laptop backpack is designed to accommodate laptops with up to a 39.6 cm (15.6 inch) display, making it an ideal carrying solution for engineers and professionals who require durability and functionality. Engineered for strength and resilience, the backpack features padded compartments that safeguard sensitive electronics, such as laptops and MacBooks, during transport. Its ergonomic design ensures user comfort, with adjustable shoulder straps that distribute weight evenly, reducing strain during extended use. The backpack's construction provides ample organisational space for accessories, documents, and personal items, making it suitable for daily commutes and travel. This backpack is particularly useful for those who work in environments where device protection and efficient mobility are crucial.
Type Laptop backpack
Colour Black
Laptop Size 15.6in

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot