Weltron WMH/4TE#001 DIN Rail Casing 71.5x91x62mm PC-ABS UL94 V-0 Flameproof

Image Representative of Range

Weltron WMH/4TE#001 DIN Rail Casing 71.5x91x62mm PC-ABS UL94 V-0 Flameproof

MPN
WMH/4TE#001
Brand
Weltron
EAN-13
4016138425284
Order Code
13-5551
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £8.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

The Weltron WMH/4TE#001 is a DIN rail casing made from acrylonitrile butadiene styrene, measuring 71.5 x 91 x 62 mm. It is designed to house and protect components in electrical and electronic installations, offering durability and ease of mounting. This casing is ideal for use in cabinets where top hat rail cases are required.
Type DIN rail casing
Enclosure Height 91mm
Enclosure Length 62mm
Enclosure Width 71.5mm
Protection Rating None
Dim (W x H x D) 71.5 x 91 x 62 mm
Material ABS
Misc Attribute 2 WMH/4TE

Reviews

Be the first to submit a review

Trustpilot