Weltron Euro Connector 250V Black Plastic Ideal for Lighting Consoles

MPN
n/a
Brand
Weltron
EAN-13
2050000245626
Order Code
11-0149
Country of Origin
Spain
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The Weltron Euro connector is a black, plastic socket designed for Euro plugs, operating at 250 V. This snap-in connector, measuring 44x20x20 mm, is part of Weltron's range of mains connectors. It is typically used in electrical appliances and equipment requiring a reliable Euro plug interface.
Type Euro connector
Outer Diameter N/A
Connector Version straight
Current Rating 2A
Depth 50mm
Dim (L x W x H) 44 x 20 x 20 mm
Factory colour Black
Height 20mm
Length 44mm
Load (max.) 2A
Material Plastic
Misc Attribute Snap-In
Nominal Voltage 250V
Operating Voltage operating voltage 250V AC
Width 20mm

Reviews

Be the first to submit a review

Trustpilot