Weltron 902120 Punched pockets 305x231x16.8mm 10 fixed compartments

MPN
902120
Brand
Weltron
EAN-13
4016138069136
Order Code
18-5147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

Weltron 902120, also referred to as 419184 - Weltron 902120, is a product designed to meet precise organisational needs with its robust build. The punched pockets measure 305x231x16.8mm and feature 10 fixed compartments, ensuring durability and consistent functionality in various environments. These punched pockets are particularly useful in engineering settings requiring systematic storage and quick access to technical documents, schematics, or component catalogues. Crafted for easy integration into binder systems, this product streamlines information management, making it essential in offices and workshops that prioritise efficiency and order.
Type Punched pockets
Colour Transparent
Compartments 10
Compartments (W x H x D) 92 x 50 x 22 mm
Dimensions (L x W x H) 305 x 231 x 16.8 mm
Height 16.8mm
Length 305mm
Lid Colour Transparent
Material PET
Width 231mm

Reviews

Be the first to submit a review

Trustpilot