Weltron 902110 punched pockets 305x231x16.8mm 20 compartments 1pc

MPN
902110
Brand
Weltron
EAN-13
4016138241570
Order Code
18-5146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 260 in stock

Weltron 902110 is a product, alternatively identified as 419180, and consists of punched pockets measuring 305x231x16.8 mm. This product contains 20 compartments, providing a practical and organised solution for the storage and protection of documents or components. Constructed for durability and ease of use, these punched pockets are engineered to withstand regular handling while fitting seamlessly into binders or filing systems. Typically employed in office environments or engineering workshops, the Weltron 902110 is ideal for categorising and safeguarding technical drawings, calibration sheets, or specification documents essential for engineering operations.
Type Punched pockets
Colour Transparent
Compartments 20
Compartments (W x H x D) 66 x 36 x 16 mm
Dimensions (L x W x H) 305 x 231 x 16.8 mm
Height 16.8mm
Length 305mm
Lid Colour Transparent
Material PET
Width 231mm

Reviews

Be the first to submit a review

Trustpilot