Weltron 902100 Punched pockets 305 x 231 x 16.8 mm 32 compartments

MPN
902100
Brand
Weltron
EAN-13
4016138069938
Order Code
18-5145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 407 in stock

Weltron 902100, also known as 419150, is engineered as a set of punched pockets measuring 305 x 231 x 16.8 mm, providing 32 compartments for organised document storage. These pockets are precision-manufactured for durability and efficiency in managing printed materials in office or laboratory settings. Each pocket is designed to accommodate A4-sized documents and provides a secure and easy-to-access solution for filing and quick reference. This product is commonly utilised in engineering environments where systematic documentation management is essential for project planning, archiving, and compliance.
Type Punched pockets
Colour Transparent
Compartments 32
Compartments (W x H x D) 46.5 x 32.5 x 16 mm
Dimensions (L x W x H) 305 x 231 x 16.8 mm
Height 16.8mm
Length 305mm
Lid Colour Transparent
Material PET
Width 231mm

Reviews

Be the first to submit a review

Trustpilot