Weller WSA350EUN Fume Extractor 230V 20W Quiet Fan Carbon Filter

Image Representative of Range

Weller WSA350EUN Fume Extractor 230V 20W Quiet Fan Carbon Filter

Extended range
Order Code:

08-2931

Brand: Weller MPN: WSA350EUN
Qty Unit Price (Ex VAT)
1+ £72.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Weller WSA350EUN is a Weller fume extractor operating at 230 V and 20 W. It serves as a critical soldering accessory by extracting fumes to maintain air quality. This device is typically used in soldering applications to protect users from hazardous smoke.
Type Soldering fume extractor
Dim (L x W x H) 160 x 250 x 260 mm
Height 260mm
Length 160mm
Max. noise generation 60 dB(A)
Max. power 20W
Operating voltage 230V
Weight 1.5kg
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot