Weller WLIRK6023C Soldering Iron Kit 60W LED Light 427°C Max Tapered

Standard range
Order Code:

08-2918

Brand: Weller MPN: WLIRK6023C
Qty Was Unit Price (Ex VAT)
1+ £40.97   £40.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 4 working days

The Weller WLIRK6023C soldering iron kit features a 230 V, 60 W iron with a tapered, chisel-shaped tip reaching up to 427 °C. It includes a tray, solder, and LED lighting for enhanced visibility. Ideal for electronics repair and DIY soldering projects.
Type Soldering iron kit
Max. power 60W
Max. temperature 427°C
Operating voltage 230V
Power supply (LOV) mains-powered

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot