Weller WLIRK3023C Soldering Iron Kit 30W LED Chisel Tip 427°C

Standard range
Order Code:

08-2917

Brand: Weller MPN: WLIRK3023C
Qty Was Unit Price (Ex VAT)
1+ £35.12   £34.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Weller WLIRK3023C soldering iron kit, made by Weller, features a 230 V, 30 W iron with a tapered, chisel-shaped tip reaching a maximum temperature of 427 °C. This kit includes a tray, solder, and LED lighting for enhanced visibility. Ideal for precise soldering tasks, it suits electronic repairs and DIY projects.
Type Soldering iron kit
Max. power 30W
Max. temperature 427°C
Operating voltage 230V
Power supply (LOV) mains-powered

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot