Weller WLIR6023C Soldering Iron 60W 230V LED Light 427°C Max

Standard range
Order Code:

08-2915

Brand: Weller MPN: WLIR6023C
Qty Unit Price (Ex VAT)
1+ £34.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Weller WLIR6023C soldering iron is a high-quality 60 W tool with chisel-shaped tips, designed for precise soldering tasks. Operating at a maximum temperature of 427 °C, it includes LED lighting for enhanced visibility. Ideal for electronics and small repair applications, it ensures reliable performance.
Type Soldering iron
Max. power 60W
Max. temperature 427°C
Operating voltage 230V
Power supply (LOV) mains-powered
Solder tip type Chisel-shaped
Soldering iron features + LED lighting
Weight 297g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot