Christmas Opening Hours and Delivery Dates here

Weller T0053430399N WXA 2010 Hot Air Station 130W

Order Code:

85-5207

Brand: Weller MPN: T0053430399N EAN-13: 4003019430307

Discontinued


The Weller WXA 2010 Hot Air Station consists of a WXA 2 power supply, a WXHAP 200 hot air pencil and a WDH 30 safety stand.


  • Combined hot air and soldering station
  • Compatible with WXP 200, WXP 120, WXP 65, WXSB 200, WXHP 120 and WXMT desoldering tweezers
  • Suitable for all WX series tools up to 200W
  • Suitable for simultaneous use of two WX series 120W tools
  • Variable thumb wheel control of air pressure and temperature
  • Multilingual touch-screen menus
  • USB port for firmware updates, configuration and monitoring
  • Power consumption: 200W
  • ESD safe to protect sensitive components
  • Weller type WXA 2010
Output Wattage 130W
Air Flow 0 to 20l/min
Compressed Air or Pump Compressed air
Temperature Range 50 to 550°C

Trustpilot