Christmas Opening Hours and Delivery Dates here

Weller T0052712099N WXHAP 200 Set Hot Air Pencil 24V + WDH 30 Stand

Order Code:

85-5213

Brand: Weller MPN: T0052712099N EAN-13: 0037103304209
Qty Unit Price (Ex VAT)
1+ £371.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/01/2026

The Weller WXHAP 200 hot air pencil is an ergonomically designed tool for exacting applications.


  • Voltage 24V AC
  • Heating power 200W
  • Takes XHT series tips
  • Compatible with the Weller WXA 2 hot air station power supply
  • Supplied with a WDH 30 safety rest
  • Weller type WXHAP 200
Output Wattage 200W
Air Flow 0 to 20l/min
Temperature Range 100 to 550°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot