Easter Opening Hours and Delivery Dates here

Weller T0053297399N WSD81i Digital Soldering Station + WSP80 + WDH 10 Stand

Order Code:

85-5868

Brand: Weller MPN: T0053297399N EAN-13: 4003019435982

Discontinued


This Weller WSD 81i 80W Soldering Station has all the features of its predecessor, the Weller WSD 81, plus extra in-built functionality which means any presets can be made without the need for a separate Weller WCB 2 calibration box.

The WSD 81i station is comprised of a PUD 81i power supply and a WSP 80, 80W temperature controlled soldering iron, with KH 10 stand.

The stand accomodates a dry, brass wool tip cleaning pad.


  • Temperature accuracy ±2°C
  • Digitally controlled electronics
  • Temperature range 50 to 450°C
  • Push-button temperature control
  • 3-position digital LED display
  • Built-in CALIBRATION, LOCK OUT and OFFSET functions
  • Antistatic housing
  • Dimensions: 166 x 115 x 101mm (L x W x H)
  • Weller type WSD81i (Dry)

Please see order code 85-5325 for further details of the WSP 80 soldering iron.

A wide range of suitable Weller LT Series soldering tips are available.


Analogue / Digital Digital
Power Output 80W
Iron Model(s) WSP 80
Iron Voltage 24V
Number of Outputs 1
Temperature Max 450°C
Temperature Min 50°C

Alternatives (1)


Trustpilot