Weller T0053250699N WS 81 Soldering Station 95W +150 to +450°C Analogue

Order Code:

08-2833

Brand: Weller MPN: T0053250699N EAN-13: 4003019410132
Qty Unit Price (Inc VAT)
1+ £363.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
113 in stock, despatched in 4 working days

The Weller WS 81 soldering station, with a power rating of 95 watts, operates in a temperature range from +150 to +450 °C. This analogue model, identified by product code T0053250699N, is ideal for precise soldering work due to its adjustable temperature control. Typically used in electronics assembly and repair, it offers reliable performance for professional technicians and hobbyists alike.
Type Soldering station
Power Output 95W
Dimensions (L x W x H) 166 x 115 x 101 mm
Display Analogue
Height 101mm
Length 166mm
Max. temperature +450°C
Min. temperature +150°C
Operating Voltage 230V AC
Temperature Range 50 - 450°C
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot