Weller Erem 670EP Micro Series Tip Cutter, ESD Safe, 110mm, Hardened Steel

MPN
670EP
EAN-13
4003019076246
Order Code
11-0123
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £81.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weller Erem® 670EP is a precision ESD tip cutter measuring 110 mm. It is designed for high-precision applications, ensuring clean cuts on fine cables and wires. Typically used in electronics assembly and repair, it provides efficient handling for delicate components.
Type Tip cutter
ESD Safe Yes
Length 110mm
VDE Safe No
Material properties tempered
Range of use ESD
Weight 48g
Wire hardness (max.) medium wire 0.50mm
Wire hardness (max.) soft wire 0.60mm

Reviews

Be the first to submit a review

Trustpilot