Weller Erem 503ETST 500 Series ESD Tip Cutter, 110mm Tool Steel

MPN
503ETST
EAN-13
4003019073627
Order Code
11-0094
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £272.61 £263.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weller Erem® 503ETST is a precision tip cutter designed for electronic applications. Known for its ESD-safe features, it ensures protection against electrostatic discharge during use. Ideal for cutting fine cables and components, it is a must-have tool for precision engineering tasks.
Type Tip cutter
ESD Safe Yes
Length 110mm
VDE Safe No
Material properties tempered
Range of use ESD
Weight 67g
Wire hardness (max.) medium wire 0.80mm
Wire hardness (max.) soft wire 0.40mm

Reviews

Be the first to submit a review

Trustpilot