Weller 0050206499 9200UD Soldering Gun 100W 240V

Order Code:

97-5672

Brand: Weller MPN: 0050206499 EAN-13: 7501458891507

Discontinued


The Weller 9200UD Soldering Gun is a universal soldering gun with high efficiency copper soldering tip. Pistol grip with instant heat fingertip trigger switch. Ideal for hobbies, model making and home repairs. Copper tip comes to temperature in 6 seconds.

Specification:

Voltage: 230/240V
Input Power: 100W
Max. Temperature: 300°C
Iron Tip: T0054000299, 7135 Soldering Tip for 8100/9200
Weight: 1.24kg


Type Iron

Trustpilot