Weiss Elektrotechnik NGE300 Transformer: 8 Voltages 300 VA 10 A Compact

Weiss Elektrotechnik NGE300 Transformer: 8 Voltages 300 VA 10 A Compact

Order Code:

13-5373

Brand: Weiss Elektrotechnik MPN: NGE300 EAN-13: 4016138364866

Discontinued


The Weiss Elektrotechnik NGE300 is a compact PSU transformer offering multiple AC output voltages ranging from 6 V to 30 V. With a power capacity of 300 VA/AC and 240 W/DC, it provides a stable current of 10 A for various applications. Typically used in automation and experimental settings, this transformer is known for its versatility and reliability in managing power supplies.
Type Compact PSU transformer
Primary Voltages 1 x 230 V
Secondary Voltages 1 x 0 V, 6 V AC, 15 V AC, 18 V AC, 21 V AC, 24 V AC, 27 V AC, 30 V AC
Power Rating 300 VA/AC/240 W/DC
Current Rating 10A
Frequency 50 - 60Hz
No of Outputs 1
Number of Inputs 1
Protection Class II

Trustpilot