Weipu SP2113/S9 SP21 Socket Bullet Connector 9-Pin UV Resistant

MPN
SP2113 / S 9
Brand
Weipu
EAN-13
2050001515339
Order Code
13-5370
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Weipu SP2113 / S 9 is a built-in bullet connector socket featuring 9 pins, part of the SP21 series. Manufactured by Weipu, it is known for its reliability and robust construction. Typically used in industrial and outdoor applications, it provides secure and durable connections in challenging environments.
Type Socket, built-in
Number of Contacts 9
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 10A
IP Rating IP68
max. cross section 0.758mm²
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 9
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot