Weipu SP2113/S5C SP21 Bullet Connector Socket 5 Pins UV & Water Resistant

MPN
SP2113 / S 5C
Brand
Weipu
EAN-13
2050001515315
Order Code
13-5368
Country of Origin
Switzerland
View Full Product Range (72)

Discontinued


The Weipu SP2113 / S 5C Bullet connector is a built-in socket featuring 5 pins, part of the SP21 series of round connectors. Manufactured by Weipu, this durable connector is suitable for robust and reliable electrical connections. It is commonly used in industrial applications, providing secure and efficient connectivity.
Type Socket, built-in
Number of Contacts 5
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 15A
IP Rating IP68
max. cross section 2mm²
Mounting Hole Diameter 21mm
Nominal Voltage 500V AC
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Trustpilot