Weipu SP2113/S 5B SP21 Bullet Connector Socket 5 Pins IP68 UV Resistant

MPN
SP2113 / S 5B
Brand
Weipu
EAN-13
2050001515308
Order Code
13-5367
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Weipu, the SP2113 / S 5B is a durable bullet connector socket with a built-in design, featuring a total of 5 pins. Part of the SP21 series of round connectors, it is suitable for outdoor and industrial applications where a reliable electrical connection is needed. This connector is known for its robust construction and reliability in harsh environments.
Type Socket, built-in
Number of Contacts 5
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Mounting Hole Diameter 21mm
Nominal Voltage 500V AC
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18/11

Reviews

Be the first to submit a review

Trustpilot