Weipu SP2113/P9 SP21 Bullet Connector Plug 9 Pins UV Resistant Sealed

MPN
SP2113 / P 9
Brand
Weipu
EAN-13
2050001515247
Order Code
13-5360
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Weipu SP2113/P 9 is a bullet connector plug designed for mounting, featuring a robust build with a total of 9 pins. Manufactured by Weipu, it is part of the SP21 series of round connectors, known for their reliability in demanding environments. This connector is typically used in industrial and outdoor applications where a secure and weatherproof connection is essential.
Type Plug, mount
Number of Contacts 9
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 10A
IP Rating IP68
max. cross section 0.758mm²
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 9
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot