Weipu SP2113/P5 SP21 Round Connector Plug 5 Pins Waterproof UV Resistant

MPN
SP2113 / P 5
Brand
Weipu
EAN-13
2050001515209
Order Code
13-5356
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The Weipu SP2113/P 5 is a robust bullet connector plug with five pins, designed for reliable electrical connections in demanding environments. Part of the SP21 series, it is ideal for outdoor and industrial applications due to its durable construction. This connector is often used in equipment requiring secure and waterproof connections, such as lighting and automation systems.
Type Plug, mount
Number of Contacts 5
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 50A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +105°C
Min. temperature -65°C
Mounting Hole Diameter 21mm
Nominal Voltage 230V
Number of pins 5
Pin Diameter 3
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot