Weipu SP2113/P4 SP21 Connector 4-Pin Plug UV Resistant Waterproof

Image Representative of Range

Weipu SP2113/P4 SP21 Connector 4-Pin Plug UV Resistant Waterproof

MPN
SP2113 / P 4
Brand
Weipu
EAN-13
2050001515193
Order Code
13-5355
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 178 in stock

The Weipu SP2113/P 4 is a round bullet connector plug with a mount design, featuring 4 pins and belonging to the SP21 series. Manufactured by Weipu, it is typically used for reliable and secure electrical connections in industrial and outdoor environments. This connector is ideal for applications requiring durability and waterproof sealing.
Type Plug, mount
Number of Contacts 4
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Mounting Hole Diameter 21mm
Nominal Voltage 230V
Number of pins 4
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot