Weipu SP2113/P2 SP21 Connector 2 Pin Plug UV Resistant Water Sealed

MPN
SP2113 / P 2
Brand
Weipu
EAN-13
6933760103121
Order Code
13-5353
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Weipu SP2113/P2 is a robust bullet connector plug with 2 pins, part of the SP21 series. Manufactured by Weipu, it is ideal for secure connections in outdoor and industrial applications. This round connector is designed for durability and reliable performance.
Type Plug, mount
Number of Contacts 2
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 16A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Hole Diameter 21mm
Nominal Voltage 400V
Number of pins 2
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot