Weipu SP2113/P 5B SP21 Connector Plug UV Resistant Waterproof Robust

MPN
SP2113 / P 5B
Brand
Weipu
EAN-13
2050001515216
Order Code
13-5357
Country of Origin
Switzerland
View Full Product Range (72)

Discontinued


The Weipu SP2113 / P 5B bullet connector is a robust plug suitable for mounting applications. Manufactured by Weipu, it is part of the durable SP21 series of round connectors. This versatile connector is commonly used in industrial and outdoor environments.
Type Plug, mount
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 25A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +105°C
Min. temperature -65°C
Mounting Hole Diameter 21mm
Nominal Voltage 230V
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18/11

Trustpilot