Weipu SP2112S9 SP21 Socket 9 Pin UV Resistant Waterproof Screw Lock

MPN
SP2112 / S 9
Brand
Weipu
EAN-13
2050001515155
Order Code
13-5352
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Weipu SP2112/S 9 bullet connector socket is a built-in, round connector from the SP21 series with a total of 9 pins. Manufactured by Weipu, it offers robust connectivity ideal for outdoor or industrial applications. This connector is typically used in demanding environments, such as marine equipment or industrial machinery.
Type Socket, built-in
Number of Contacts 9
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 0.758 mm² (max)
Current Rating 16A
IP Rating IP68
max. cross section 0.758mm²
Mounting Hole Diameter 21mm
Nominal Voltage 400V
Number of pins 9
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot