Weipu SP2112 S7 SP21 Socket 7 Pins Waterproof UV-Resistant Connector

MPN
SP2112 / S 7
Brand
Weipu
EAN-13
2050001515148
Order Code
13-5351
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Weipu SP2112/S 7 bullet connector is a robust, built-in socket with a total of 7 pins, part of the SP21 series. Manufactured by Weipu, this round connector offers reliable performance in demanding environments. It is typically used in industrial applications that require secure and waterproof electrical connections.
Type Socket, built-in
Number of Contacts 7
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 16A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Hole Diameter 21mm
Nominal Voltage 400V
Number of pins 7
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot