Weipu SP2112 S2 SP21 Socket 2-Pin Waterproof UV Resistant Screw Lock

MPN
SP2112 / S 2
Brand
Weipu
EAN-13
2050001515087
Order Code
13-5345
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,320 in stock

The Weipu SP2112 / S 2 bullet connector is a built-in socket featuring 2 pins, designed for integration into various electrical applications. As part of the SP21 series, it offers robust connectivity in challenging environments. This connector is typically used in industrial, automotive, and outdoor equipment where reliable, weatherproof connections are essential.
Type Socket, built-in
Number of Contacts 2
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 30A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 2
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot