Weipu SP2112/S 5B SP21 Bullet Socket Built-in Waterproof UV Resistant

MPN
SP2112 / S 5B
Brand
Weipu
EAN-13
2050001515124
Order Code
13-5349
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.62
100+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Weipu SP2112 / S 5B bullet connector socket is a built-in, round connector from the SP21 series, known for its durability and reliability. As a bullet connector, it is typically used in demanding environments where a secure and waterproof connection is essential, such as in industrial and outdoor applications. Produced by Weipu, this connector ensures a robust electrical connection with easy installation and maintenance.
Type Socket, built-in
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 12A
IP Rating IP68
max. cross section 4.17mm²
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18/11

Reviews

Be the first to submit a review

Trustpilot