Weipu SP2112/S 5 SP21 Connector Socket 5-Pin Waterproof UV Resistant

MPN
SP2112 / S 5
Brand
Weipu
EAN-13
2050001515117
Order Code
13-5348
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Was Unit Price (Ex VAT)
1+ £4.81 £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

The Weipu SP2112/S 5 Bullet Connector is a built-in socket with five pins, designed for reliable electrical connections. Manufactured by Weipu, it is part of the SP21 series of round connectors, known for their robust construction and suitability in harsh environments. Typical applications include industrial machinery, outdoor lighting, and demanding electrical systems where durability is essential.
Type Socket, built-in
Number of Contacts 5
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 16A
IP Rating IP68
max. cross section 4.17mm²
Mounting Hole Diameter 21mm
Nominal Voltage 400V
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot