Weipu SP2112/S 4 SP21 Socket 4-Pin Waterproof UV Resistant Screw Lock

Image Representative of Range

Weipu SP2112/S 4 SP21 Socket 4-Pin Waterproof UV Resistant Screw Lock

MPN
SP2112 / S 4
Brand
Weipu
EAN-13
2050001515100
Order Code
13-5347
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 518 in stock

Weipu manufactures the SP2112/S 4 bullet connector socket, which features 4 pins and is part of the SP21 series of round connectors. This built-in socket is ideal for industrial applications requiring secure and reliable electrical connections. It is commonly used in environments where robust and waterproof connectors are essential.
Type Socket, built-in
Number of Contacts 4
Connector Size 29 mm dia
Gender Socket
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 16A
IP Rating IP68
max. cross section 4.17mm²
Mounting Hole Diameter 21mm
Nominal Voltage 400V
Number of pins 4
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot