Weipu SP2112/P7 SP21 Connector 7-Pin Plug UV Resistant Waterproof

MPN
SP2112 / P 7
Brand
Weipu
EAN-13
2050001515056
Order Code
13-5341
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Was Unit Price (Ex VAT)
1+ £5.68 £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Weipu SP2112/P7 bullet connector is a robust plug mount with a total of seven pins, belonging to the SP21 series of round connectors. Manufactured by Weipu, this connector is known for its durability and reliability in various industrial and outdoor applications. Typically used in marine, LED lighting, and machinery control systems, it ensures secure electrical connections in harsh environments.
Type Plug, mount
Number of Contacts 7
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 17.5A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +80°C
Min. temperature -25°C
Mounting Hole Diameter 21mm
Nominal Voltage 500V
Number of pins 7
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot