Weipu SP2112/P5C SP21 Bullet Connector Plug 5 Pins Screw Mount IP68

MPN
SP2112 / P 5C
Brand
Weipu
EAN-13
2050001515049
Order Code
13-5340
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.62
100+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weipu SP2112/P 5C bullet connector is manufactured by Weipu and features five pins, making it ideal for robust electrical applications. This round connector from the SP21 series offers secure connection for industrial and outdoor environments. It's typically used in signal and power connections where durability is required.
Type Plug, mount
Number of Contacts 5
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 9A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +80°C
Min. temperature -25°C
Mounting Hole Diameter 21mm
Nominal Voltage 250V
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot