Weipu SP2112/P5 SP21 Bullet Connector 5-Pin Waterproof UV Resistant

MPN
SP2112 / P5
Brand
Weipu
EAN-13
2050001515025
Order Code
13-5343
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Weipu SP2112/P5 is a bullet connector plug featuring a total of 5 pins, designed for use in the SP21 series of round connectors. Manufactured by Weipu, this durable connector is suitable for applications requiring secure, reliable connections, such as industrial machinery and outdoor equipment. Its robust construction ensures optimal performance in challenging environments.
Type Plug, mount
Number of Contacts 5
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 21mm
Nominal Voltage 200V
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot