Weipu SP2112/P3 SP21 Connector Plug 3-Pin Bullet Mount UV Resistant

MPN
SP2112 / P 3
Brand
Weipu
EAN-13
2050001515001
Order Code
13-5337
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Weipu SP2112 / P 3 is a bullet connector plug with a mount designed for secure and reliable connections, featuring three pins in the SP21 series of round connectors. Manufactured by Weipu, this component is ideal for demanding applications requiring robust and weatherproof connectivity, such as outdoor lighting and industrial equipment. Its durable construction ensures it is suited for both commercial and industrial environments.
Type Plug, mount
Number of Contacts 3
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 21mm
Nominal Voltage 200V
Number of pins 3
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot