Weipu SP2112-P2 SP21 Connector Plug 2-Pin Waterproof UV Resistant

MPN
SP2112 / P 2
Brand
Weipu
EAN-13
2050001514998
Order Code
13-5336
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 726 in stock

The Weipu SP2112/P2 bullet connector is a robust and reliable plug with two pins, designed for secure mounting. Manufactured by Weipu, it is part of the SP21 series of round connectors, ideal for outdoor and rugged applications. These connectors are commonly used in industrial and automotive environments due to their durability and weather resistance.
Type Plug, mount
Number of Contacts 2
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 21mm
Nominal Voltage 200V
Number of pins 2
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot