Weipu SP2112/P 5B SP21 Bullet Connector Screw Lock UV Resistant Waterproof

Image Representative of Range

Weipu SP2112/P 5B SP21 Bullet Connector Screw Lock UV Resistant Waterproof

MPN
SP2112 / P 5B
Brand
Weipu
EAN-13
2050001515032
Order Code
13-5339
Country of Origin
Switzerland
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Weipu is the manufacturer of the SP2112 / P 5B bullet connector, a reliable plug designed for secure mounting. This component is part of the SP21 series of round connectors, known for their durability and versatility. It is typically used in industrial and outdoor applications requiring robust and watertight connections.
Type Plug, mount
Connector Size 29 mm dia
Gender Plug
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 4.17mm²
Max. temperature +125°C
Min. temperature -55°C
Mounting Hole Diameter 21mm
Nominal Voltage 500V
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 18/11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot