Weipu SP2111 SP21 Bullet Connector Cap IP68 1 piece Round Protective.

Image Representative of Range

Weipu SP2111 SP21 Bullet Connector Cap IP68 1 piece Round Protective.

MPN
SP2111
Brand
Weipu
EAN-13
2050001515360
Order Code
13-5316
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.420
100+ £0.354
500+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,392 in stock

The Weipu SP2111 bullet connector protective cap is an accessory designed for the SP21 series of round connectors. It protects connectors from dust and moisture, ensuring durability and reliability in harsh environments. This product is typically used in industrial and outdoor applications to safeguard electrical connections.
Type Protective cap
Number of Contacts N/A
Connector Size 29 mm dia
Connection Angle 180°
IP Rating IP68
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 600V
Series SP21

Reviews

Be the first to submit a review

Trustpilot