Weipu SP2111 S5CII SP21 Bullet Connector Socket Straight 5 Pins

MPN
SP2111 / S 5C II
Brand
Weipu
EAN-13
2050001514950
Order Code
13-5332
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.45
10+ £5.01
100+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Weipu SP2111/S 5C II is a bullet connector socket featuring a straight design and five pins, part of the SP21 series. Manufactured by Weipu, this connector offers reliable performance in electrical applications. It is commonly used in industrial equipment and outdoor installations due to its robust construction.
Type Socket, straight
Number of Contacts 5
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 500V
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot