Weipu SP2111/S5 SP21 Bullet Connector Socket 5 Pins UV Resistant

MPN
SP2111 / S 5
Brand
Weipu
EAN-13
2050001514936
Order Code
13-5330
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockBack-order availability date - 27/11/2026

The Weipu SP2111/S 5 bullet connector is a straight socket with five pins, belonging to the SP21 series of round connectors. Manufactured by Weipu, it is designed for reliable electrical connections in various industrial and outdoor applications. This connector is typically used for secure and efficient power or signal transmission.
Type Socket, straight
Number of Contacts 5
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 12mm
Cable Ø range 7 - 12mm
Cable Ø up to 7mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 200V
Number of pins 5
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot