Weipu SP2111/S3I SP21 Socket 3 Pins Straight Bullet Water Resistant

MPN
SP2111 / S 3 I
Brand
Weipu
EAN-13
2050001514912
Order Code
13-5328
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (72)
Qty Unit Price (Ex VAT)
1+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 300 in stock

The Weipu SP2111/S 3 I bullet connector is a straight socket with three pins from the SP21 series of round connectors. Manufactured by Weipu, this connector is designed for reliable electrical connections in a variety of settings. It is typically used in industrial, automotive, and outdoor applications due to its robust construction and secure connection features.
Type Socket, straight
Number of Contacts 3
Connector Size 29 mm dia
Gender Socket
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Case Material PPS
Connection Soldering
Connection Angle 180°
Contact Material Gold plated
Cross-section range 4.17 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 4.17mm²
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Voltage 200V
Number of pins 3
Series SP21
Termination Screw-type locking
Wire Gauge (AWG) 11

Reviews

Be the first to submit a review

Trustpilot